Part Details for 78K02RAT by Grayhill Inc
Overview of 78K02RAT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78K02RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K02RAT-ND
|
DigiKey | SWITCH SLIDE DIP DPDT 0.15A 30V Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
78K02RAT
|
Avnet Americas | DIP SWITCH, DPDT 4 CIRCUITS, RAISED ROCKER, 2 POSITION, RIGH - Rail/Tube (Alt: 78K02RAT) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube | 0 |
|
RFQ | |
DISTI #
706-78K02RAT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, DPDT 4 circuits, raised rocker, 2 position, right angle, RoHS Compliant RoHS: Compliant | 0 |
|
$5.0800 / $7.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4300 / $9.7100 | Buy Now |
DISTI #
000000000001491353
|
Sager | DIP Switches / SIP Switches DIP Switch, DPDT 4 circuits, raised rocker, 2 position, right angle, RoHS Compliant | 0 |
|
Buy Now |