Part Details for 78P2342JAT-IEL by Teridian Semiconductor Corp
Overview of 78P2342JAT-IEL by Teridian Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78P2342JAT-IEL
78P2342JAT-IEL CAD Models
78P2342JAT-IEL Part Data Attributes:
|
78P2342JAT-IEL
Teridian Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
78P2342JAT-IEL
Teridian Semiconductor Corp
PCM Transceiver, 1-Func, PQFP100, LQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TERIDIAN SEMICONDUCTOR CORP | |
Package Description | LQFP-100 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 78P2342JAT-IEL
This table gives cross-reference parts and alternative options found for 78P2342JAT-IEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78P2342JAT-IEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78P2342JAT-IEL | PCM Transceiver, 1-Func, PQFP100, LQFP-100 | TDK Corporation | 78P2342JAT-IEL vs 78P2342JAT-IEL |