Part Details for 78RB07 by Grayhill Inc
Overview of 78RB07 by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78RB07
78RB07 CAD Models
78RB07 Part Data Attributes:
|
78RB07
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78RB07
Grayhill Inc
Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | ||
Actuator Type | SLIDE | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 9.65 mm | |
Body Height | 6.22 mm | |
Body Length or Diameter | 19.8 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 14 | |
Packing Method | TAPE AND REEL | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 78RB07
This table gives cross-reference parts and alternative options found for 78RB07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78RB07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-435668-7 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle | TE Connectivity | 78RB07 vs 2-435668-7 |
BD07AV2 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 78RB07 vs BD07AV2 |
9-161390-7 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 78RB07 vs 9-161390-7 |
2-5435668-7 | DIP SW 7 POSN W/TAPE AU | TE Connectivity | 78RB07 vs 2-5435668-7 |
5435166-1 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | 78RB07 vs 5435166-1 |
ADF07 | Slide Dip Switch, 7 Switches, SPST, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 78RB07 vs ADF07 |
208-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB07 vs 208-7LPST |
BD07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 78RB07 vs BD07 |
5-435166-2 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE's AMP | 78RB07 vs 5-435166-2 |
205-7ST | Slide Dip Switch, 7 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB07 vs 205-7ST |