Part Details for 78B07SRAT by Grayhill Inc
Overview of 78B07SRAT by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B07SRAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8324
|
Newark | Asm, sp/St 7Sld B Sra, lf Rohs Compliant: Yes |Grayhill 78B07SRAT Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $7.1500 | Buy Now |
DISTI #
14N1024
|
Newark | Dip Switch: Raised Type, Circuitry: Spst, 7 Positions, Right Angle Thru-Hole, Tape Sealed |Grayhill 78B07SRAT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $7.2500 | Buy Now |
DISTI #
78B07SRAT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 13 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7023 | Buy Now |
DISTI #
78B07SRAT
|
Avnet Americas | Switch DIP ON OFF SPST 7 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B07SRAT) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Tube | 0 |
|
$2.7450 / $4.5207 | Buy Now |
DISTI #
706-78B07SRAT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/ST 7SLD B SRA,LF RoHS: Compliant | 0 |
|
$4.8400 / $7.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$4.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$5.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
29 Partner Stock |
|
$2.5000 / $6.3400 | Buy Now |
DISTI #
78B07SRAT
|
Avnet Americas | Switch DIP ON OFF SPST 7 Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole - Rail/Tube (Alt: 78B07SRAT) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Tube | 0 |
|
$2.7450 / $4.5207 | Buy Now |
DISTI #
Grayhill 78B07SRAT
|
PEI Genesis | Slide Dip Switch | 0 |
|
Buy Now |