Part Details for 78B08 by Grayhill Inc
Overview of 78B08 by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78B08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9376
|
Newark | 8Pos Spst Thru Hole Dip Swt |Grayhill 78B08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7330 / $1.0000 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 8 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube | 0 |
|
$1.6000 / $6.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 389 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 8, Pc Tail Terminal, 16 | 33 |
|
$1.0996 / $1.3745 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 8, Pc Tail Terminal, 16 | 87 |
|
$1.2096 / $2.1992 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 8, Pc Tail Terminal, 16 | 284 |
|
$1.1700 / $3.6000 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 8, Pc Tail Terminal, 16 | 13 |
|
$2.7478 / $3.7470 | Buy Now |
|
Quest Components | Slide Switch, Straight, Spst, On-off, 8, Pc Tail Terminal, 16 | 18 |
|
$3.3660 / $4.5900 | Buy Now |
DISTI #
Grayhill 78B08
|
PEI Genesis | Slide Dip Switch | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$1.1000 / $1.6900 | Buy Now |
Part Details for 78B08
78B08 CAD Models
78B08 Part Data Attributes:
|
78B08
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B08
Grayhill Inc
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.05 inch | |
Actuator Type | SLIDE | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 22.4 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Packing Method | TAPE AND REEL | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Length | 0.136 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for 78B08
This table gives cross-reference parts and alternative options found for 78B08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78B08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20908MSTFP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B08 vs 20908MSTFP |
208-8LPST | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B08 vs 208-8LPST |
A6TR-8101 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 78B08 vs A6TR-8101 |
76PRB08S | Piano Dip Switch, 8 Switches, SPST, On-off, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78B08 vs 76PRB08S |
2-435166-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | 78B08 vs 2-435166-8 |
20908MSTP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B08 vs 20908MSTP |
A6TR-8104 | Piano Dip Switch, 8 Switches, 8PST, Momentary, 0.025A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | 78B08 vs A6TR-8104 |
5-5435640-3 | DIP SW,8 POSN, SEALED,"ON/OFF" | TE Connectivity | 78B08 vs 5-5435640-3 |
21008MSTFDP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78B08 vs 21008MSTFDP |
5338048-8 | 8P. DIP SWITCH WITH ACTION PIN POSTS | TE Connectivity | 78B08 vs 5338048-8 |