-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 12 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K3500
|
Newark | Dip Switch, 78 Series, Spst, Dip Sealed, Through Hole, 150 Ma, 24 Vdc Rohs Compliant: Yes |Grayhill 78B12ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$3.3000 / $3.5000 | Buy Now |
DISTI #
36K2526
|
Newark | Switch, Dip, 12 Position, Spst, Raised Slide, No. Of Circuits:12Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 78B12ST Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $5.4500 | Buy Now |
DISTI #
GH7196-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4247 In Stock |
|
$2.6579 / $4.9400 | Buy Now |
DISTI #
78B12ST
|
Avnet Americas | Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78B12ST) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.4888 / $2.9172 | Buy Now |
DISTI #
706-78B12ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch SPST 12 Pos Tape Seal RoHS: Compliant | 749 |
|
$1.1000 / $2.5500 | Buy Now |
DISTI #
72652049
|
RS | Dip Switch, SPST, 12 Position, Raised Slide Actuator, 150mA, 30VDC, PC Pin | Grayhill 78B12ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 16 |
|
$3.1200 / $3.2800 | Buy Now |
|
Future Electronics | Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Container: Tube | 0Tube |
|
$2.8600 / $3.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | ASM,SP/ST 12SLD B S,LF RoHS: Compliant |
777 In Stock |
|
$1.1100 / $3.7300 | Buy Now |
DISTI #
78B12ST
|
Avnet Americas | Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78B12ST) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.4888 / $2.9172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78B12ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78B12ST
Grayhill Inc
Slide Dip Switch, 12 Switches, SPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 32.5 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |