-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, DPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8651
|
Newark | Dip Sw, 1Ckt, Spst-Nc, 0.15A, 30Vdc, Th Rohs Compliant: Yes |Grayhill 78F01ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$3.3400 | Buy Now |
DISTI #
26AC8791
|
Newark | Asm,dp/St 1Sld F S,lf Rohs Compliant: Yes |Grayhill 78F01ST Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 / $4.4600 | Buy Now |
DISTI #
63K8351
|
Newark | Dip Switch, 1Pos, Dpst, Slide, Th, No. Of Circuits:1Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Dpst, Contact Voltage Dc Max:30V, Contact Current Dc Max:150Ma, Product Range:78 Series Rohs Compliant: Yes |Grayhill 78F01ST Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
14N1069
|
Newark | Dip Switch: Raised Type, Circuitry: Dpst, 1 Position, Thru-Hole, Tape Sealed |Grayhill 78F01ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2200 | Buy Now |
DISTI #
GH7726-ND
|
DigiKey | SWITCH SLIDE DIP DPST 0.15A 30V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1581 In Stock |
|
$2.5406 / $4.7300 | Buy Now |
DISTI #
78F01ST
|
Avnet Americas | Switch DIP OFF ON DPST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78F01ST) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 18 Weeks, 0 Days Container: Tube | 14 |
|
$2.3790 / $2.7885 | Buy Now |
DISTI #
706-78F01ST
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch 2PST 1 Pos Tape Seal RoHS: Compliant | 1282 |
|
$1.8800 / $2.8300 | Buy Now |
DISTI #
70217088
|
RS | DIP SWITCH 2PST 1 POSITION | Grayhill 78F01ST RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 | RFQ |
|
Future Electronics | 78 Series Raised Slide 2PST 1 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2804Tube |
|
$2.6500 / $3.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78F01ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78F01ST
Grayhill Inc
Slide Dip Switch, 1 Switches, DPST, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 7.1 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 9.65 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |