-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5003
|
Newark | Inductor, 4.7Uh, 5%, 0.53A, Axial, Product Range:78F Series, Inductance:4.7Μh, Dc Current Rating:530Ma, Dc Resistance Max:0.35Ohm, Inductance Tolerance:± 5%, Self Resonant Frequency Min:38Mhz, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 78F4R7J-RC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 / $0.2850 | Buy Now |
DISTI #
M10143-ND
|
DigiKey | FIXED IND 4.7UH 530MA 350MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4700 In Stock |
|
$0.1008 / $0.2700 | Buy Now |
DISTI #
78F4R7J-RC
|
Avnet Americas | RF Choke, High Frequency, 4.7 uH, 530 mA, 350 Milliohm, ± 5%, 38 MHz - Bulk (Alt: 78F4R7J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
63K2943
|
Avnet Americas | RF Choke, High Frequency, 4.7 uH, 530 mA, 350 Milliohm, ± 5%, 38 MHz - Bulk (Alt: 63K2943) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 5880 Partner Stock |
|
$0.1410 / $0.2810 | Buy Now |
DISTI #
542-78F4R7-RC
|
Mouser Electronics | RF Inductors - Leaded 4.7uH 5% RoHS: Compliant | 11759 |
|
$0.1000 / $0.2700 | Buy Now |
DISTI #
V99:2348_06245104
|
Arrow Electronics | RF Choke Bobbin Core 4.7uH 5% 7.9MHz 45Q-Factor Ferrite 0.53A 0.35Ohm DCR AXL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2220 | Americas - 1329 |
|
$0.0915 / $0.2606 | Buy Now |
DISTI #
70154341
|
RS | Inductor, Axial, RF,4.7uH,5%,45 Qmin,7.9MHz (Test),0.35 Ohm DCR Max | Bourns 78F4R7J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1220 / $0.1360 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 4.7uH 5% 7.9MHz 45Q-Factor Ferrite 530mA 350mOhm DCR AXL Bag RoHS: Compliant |
2666 In Stock |
|
$0.1061 / $0.1144 | Buy Now |
DISTI #
78F4R7J-RC
|
TTI | RF Inductors - Leaded 4.7uH 5% pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 3590 In Stock |
|
$0.0970 / $0.1590 | Buy Now |
DISTI #
78F4R7J-RC
|
Avnet Americas | RF Choke, High Frequency, 4.7 uH, 530 mA, 350 Milliohm, ± 5%, 38 MHz - Bulk (Alt: 78F4R7J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78F4R7J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F4R7J-RC
Bourns Inc
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.35 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.53 A | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |