-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10145-ND
|
DigiKey | FIXED IND 82UH 175MA 3.6 OHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5546 In Stock |
|
$0.1114 / $0.2600 | Buy Now |
DISTI #
78F820J-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 82uH 5% 2.5MHz 60Q-Factor Ferrite 175mA AXL Bag - Bulk (Alt: 78F820J-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
542-78F820J-RC
|
Mouser Electronics | RF Inductors - Leaded 82uH 5% RoHS: Compliant | 2849 |
|
$0.0950 / $0.1900 | Buy Now |
DISTI #
70155031
|
RS | Inductor, Axial, Conformal,82uH,5%,3.60 Ohm DCR Max | Bourns 78F820J-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1630 / $0.1920 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 82uH 5% 2.5MHz 60Q-Factor Ferrite 175mA 3.6Ohm DCR AXL Bag RoHS: Compliant |
9500 In Stock |
|
$0.0779 / $0.1086 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 82uH 5% 2.5MHz 60Q-Factor Ferrite 175mA 3.6Ohm DCR AXL Bag RoHS: Compliant |
9500 In Stock |
|
$0.0779 / $0.1086 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
78F820J-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78F820J-RC
Bourns Inc
General Purpose Inductor, 82uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 3.6 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.175 A | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |