78FR12K-TR-RC
Bourns Inc
Description: General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT

Overview of 78FR12K-TR-RC by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Price & Stock for 78FR12K-TR-RC by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-78FR12K-TR-RC
Mouser Electronics RF Inductors - Leaded 0.12uH 10% Axial RF Choke RoHS: Compliant 0
  • 5,000 $0.0930
  • 10,000 $0.0930
  • 25,000 $0.0900
  • 50,000 $0.0870
$0.0870 / $0.0930 Order Now

CAD Models for 78FR12K-TR-RC by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 78FR12K-TR-RC by Bourns Inc

78FR12K-TR-RC
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Conformal Coated
Core Material
FERRITE
DC Resistance
0.07 Ω
Inductance-Nom (L)
0.12 µH
Inductor Application
DC-DC CONVERTER
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.51 mm
Lead Length
25.4 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.79 mm
Package Length
7.11 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Quality Factor-Min (at L-nom)
20
Rated Current-Max
1.2 A
Self Resonance Frequency
400 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. 78FR12K-TR-RC
    Bourns Inc
    General Purpose Inductor, 0.12uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 78FR12K-TR-RC by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 78FR12K-TR-RC by Bourns Inc

Select Manufacturer
Which Manufacturer of 78FR12K-TR-RC would you like to use for your alert(s)?
  • Please alert me when 78FR12K-TR-RC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 78FR12K-TR-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 78FR12K-TR-RC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 78FR12K-TR-RC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 78FR12K-TR-RC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 78FR12K-TR-RC by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: