Part Details for 78FR18M-RC by Bourns Inc
Overview of 78FR18M-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78FR18M-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78FR18M-RC-ND
|
DigiKey | FIXED IND 180NH 1.15A 73 MOHM TH Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1008 | Buy Now |
DISTI #
78FR18M-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 180nH 20% 25MHz 40Q-Factor Ferrite 450mA AXL - Bulk (Alt: 78FR18M-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
652-78FR18M-RC
|
Mouser Electronics | RF Inductors - Leaded RF CHOKE .18uH 10% CONFORMAL COATED RoHS: Compliant | 0 |
|
$0.0970 / $0.1000 | Order Now |
DISTI #
73201307
|
RS | Inductor, Axial, Conformal CoaBulk, Bag Packaging | Bourns 78FR18M-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0900 / $0.1000 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 180nH 20% 25MHz 40Q-Factor Ferrite 450mA 80mOhm DCR AXL RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |
DISTI #
78FR18M-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 180nH 20% 25MHz 40Q-Factor Ferrite 450mA AXL - Bulk (Alt: 78FR18M-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 180nH 20% 25MHz 40Q-Factor Ferrite 450mA 80mOhm DCR AXL RoHS: Compliant | 0 |
|
$0.0912 / $0.1330 | Buy Now |