Part Details for 78FR22K-RC by Bourns Inc
Overview of 78FR22K-RC by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 78FR22K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M10148-ND
|
DigiKey | FIXED IND 220NH 1.15A 75 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2974 In Stock |
|
$0.1008 / $0.2700 | Buy Now |
DISTI #
78FR22K-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag - Bulk (Alt: 78FR22K-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
542-78FR22-RC
|
Mouser Electronics | RF Inductors - Leaded 0.22uH 10% RoHS: Compliant | 3687 |
|
$0.0970 / $0.2700 | Buy Now |
DISTI #
73201308
|
RS | Ind2.79x7.11mm,0.22uH10%1.15A, non-shdTHBulk, Bag Packaging | Bourns 78FR22K-RC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1220 / $0.1360 | RFQ |
|
Onlinecomponents.com | RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A 75mOhm DCR AXL Bag RoHS: Compliant |
9700 In Stock |
|
$0.1025 / $0.2163 | Buy Now |
DISTI #
78FR22K-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag - Bulk (Alt: 78FR22K-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
DISTI #
78FR22K-RC
|
Avnet Americas | Ind RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A AXL Bag - Bulk (Alt: 78FR22K-RC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0831 / $0.0944 | Buy Now |
|
Master Electronics | RF Choke Bobbin Core 220nH 10% 25MHz 40Q-Factor Ferrite 1.15A 75mOhm DCR AXL Bag RoHS: Compliant |
9700 In Stock |
|
$0.1025 / $0.2163 | Buy Now |
Part Details for 78FR22K-RC
78FR22K-RC CAD Models
78FR22K-RC Part Data Attributes
|
78FR22K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
78FR22K-RC
Bourns Inc
General Purpose Inductor, 0.22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Conformal Coated | |
Core Material | FERRITE | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.51 mm | |
Lead Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.79 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 380 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |