Part Details for 78G01RAT by Grayhill Inc
Overview of 78G01RAT by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78G01RAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78G01RAT-ND
|
DigiKey | SWITCH SLIDE DIP 3PST 0.15A 30V Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
78G01RAT
|
Avnet Americas | Switch DIP OFF ON 3PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78G01RAT) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
706-78G01RAT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, 3PST, raised slide, 1 position, right angle, RoHS Compliant RoHS: Compliant | 0 |
|
$3.2300 / $5.2400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $4.9500 | Buy Now |
DISTI #
78G01RAT
|
Avnet Americas | Switch DIP OFF ON 3PST 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78G01RAT) RoHS: Not Compliant Min Qty: 27 Package Multiple: 27 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000001491305
|
Sager | DIP Switches / SIP Switches DIP Switch, 3PST, raised slide, 1 position, right angle, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 78G01RAT
78G01RAT CAD Models
78G01RAT Part Data Attributes:
|
78G01RAT
Grayhill Inc
Buy Now
|
Compare Parts:
78G01RAT
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |