Part Details for 78HJ03GWRT by Grayhill Inc
Overview of 78HJ03GWRT by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78HJ03GWRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8394
|
Newark | Slide Switch, straight, spdt, on-Off, number Of Positions:3,surface Mount Terminal |Grayhill 78HJ03GWRT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $7.6700 | Buy Now |
DISTI #
78HJ03GWRT-ND
|
DigiKey | SWITCH SLIDE DIP SPDT 0.15A 30V Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7592 | Buy Now |
DISTI #
78HJ03GWRT
|
Avnet Americas | Switch DIP ON OFF SPDT 3 Raised Slide 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Tape and Reel (Alt: 78HJ03GWRT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2326 / $4.8498 | Buy Now |
DISTI #
78HJ03GWRT
|
Avnet Americas | Switch DIP ON OFF SPDT 3 Raised Slide 0.15A 30VDC Gull Wing 2000Cycle/SwitchCycle 2.54mm SMD T/R - Tape and Reel (Alt: 78HJ03GWRT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.2326 / $4.8498 | Buy Now |
DISTI #
706-78HJ03GWRT
|
Mouser Electronics | DIP Switches / SIP Switches ASM,SP/DT 3SLD HJ GW,LF RoHS: Compliant | 0 |
|
$4.4100 / $4.8500 | Order Now |
|
Future Electronics | SPDT 0.15A 30VDC Gull Wing Dip Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$4.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$6.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $8.8100 | Buy Now |
DISTI #
000000000001491322
|
Sager | DIP Switches / SIP Switches ASM,SP/DT 3SLD HJ GW,LF Min Qty: 500 | 0 |
|
$2.6100 / $5.0600 | Buy Now |
DISTI #
78HJ03GWRT
|
Avnet Abacus | (Alt: 78HJ03GWRT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 78HJ03GWRT
78HJ03GWRT CAD Models
78HJ03GWRT Part Data Attributes
|
78HJ03GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78HJ03GWRT
Grayhill Inc
Slide Dip Switch, 3 Switches, SPDT, Latched, 0.15A, 30VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 9.65 mm | |
Body Height | 6.81 mm | |
Body Length or Diameter | 17.3 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |