Part Details for 78K02ST by Grayhill Inc
Overview of 78K02ST by Grayhill Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78K02ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1157
|
Newark | Dip Switch: Raised Type, Circuitry: Dpdt, 2 Positions, Thru-Hole, Tape Sealed |Grayhill 78K02ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$7.4700 / $9.0300 | Buy Now |
DISTI #
63K8439
|
Newark | Slide Switch, straight, dpdt, on-On, number Of Positions:2,pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |Grayhill 78K02ST Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8500 / $8.8400 | Buy Now |
DISTI #
2266-78K02ST-ND
|
DigiKey | SWITCH SLIDE DIP DPDT 0.15A 30V Min Qty: 12 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
102 In Stock |
|
$7.3600 | Buy Now |
DISTI #
78K02ST-ND
|
DigiKey | SWITCH SLIDE DIP DPDT 0.15A 30V Min Qty: 12 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.2933 | Buy Now |
DISTI #
78K02ST
|
Avnet Americas | Switch DIP ON OFF DPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 78K02ST) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.7702 / $5.5913 | Buy Now |
DISTI #
706-78K02ST
|
Mouser Electronics | DIP Switches / SIP Switches ASM,DP/DT 2SLD K S,LF RoHS: Compliant | 26 |
|
$5.2700 / $8.6900 | Buy Now |
|
Future Electronics | 78 Series Raised Slide DPDT 2 Position Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 12 Package Multiple: 12 Container: Tube | 0Tube |
|
$5.3100 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$5.2200 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF DPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant |
694 In Stock |
|
$2.2400 / $7.3400 | Buy Now |
DISTI #
70324836
|
Verical | Switch DIP OFF ON DPDT 2 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube Min Qty: 12 Package Multiple: 12 Date Code: 2219 | Americas - 588 |
|
$6.4000 / $9.5449 | Buy Now |
Part Details for 78K02ST
78K02ST CAD Models
78K02ST Part Data Attributes:
|
78K02ST
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
78K02ST
Grayhill Inc
Slide Dip Switch, 2 Switches, DPDT, Latched, 0.15A, 30VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 9.65 mm | |
Body Height | 6.73 mm | |
Body Length or Diameter | 22.4 mm | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Termination Type | SOLDER |