There are no models available for this part yet.
Overview of 78P7200L-IH by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 78P7200L-IH by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 72 |
|
RFQ | ||||
Quest Components | PCM TRANSCEIVER, Single, E-3, 28 Pin, Plastic, PLCC | 7 |
|
$30.0800 | Buy Now | ||
Quest Components | PCM TRANSCEIVER, Single, E-3, 28 Pin, Plastic, PLCC | 4 |
|
$19.5000 | Buy Now |
CAD Models for 78P7200L-IH by TDK Corporation
Part Data Attributes for 78P7200L-IH by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK CORP
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Carrier Type
|
E-3
|
Carrier Type (2)
|
STS-1/OC-1
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.54 mm
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max
|
0.11 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Telecom IC Type
|
PCM TRANSCEIVER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.54 mm
|
Alternate Parts for 78P7200L-IH
This table gives cross-reference parts and alternative options found for 78P7200L-IH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78P7200L-IH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78P2241B-IH | PCM Transceiver, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Teridian Semiconductor Corp | 78P7200L-IH vs 78P2241B-IH |
78P7200-IH | PCM Transceiver, 1-Func, PQCC28, | Silicon Systems Inc | 78P7200L-IH vs 78P7200-IH |