Part Details for 78Q8392LA03-28CH/F by Maxim Integrated Products
Overview of 78Q8392LA03-28CH/F by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 78Q8392LA03-28CH/F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6771
|
Newark | Ethernet Transceiver, Coaxial, Plcc-28, Device Type:Ethernet Transceiver, Supported Standards:Ieee 802.3, Supply Voltage Min:-, Supply Voltage Max:9V, Ic Case/Package:Plcc, No. Of Pins:28Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices 78Q8392LA03-28CH/F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | Low Power Ethernet Coaxial Transceiver | IC TXRX ETHERNET 28PLCC | 1690 |
|
RFQ |
Part Details for 78Q8392LA03-28CH/F
78Q8392LA03-28CH/F CAD Models
78Q8392LA03-28CH/F Part Data Attributes:
|
78Q8392LA03-28CH/F
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
78Q8392LA03-28CH/F
Maxim Integrated Products
Ethernet Transceiver, 1-Trnsvr, BICMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -9 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 9 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |