There are no models available for this part yet.
Overview of 78RB06S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 78RB06S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ9382
|
Newark | Slide Dip Switch, 6 Switches, Spst |Grayhill 78RB06S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4600 / $0.6230 | Buy Now | |
Onlinecomponents.com | Switch DIP OFF ON SPST 6 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.2440 / $1.3100 | Buy Now | ||
Bristol Electronics | 646 |
|
RFQ | ||||
Quest Components | Slide Switch, Straight, Spst, On-off, 6, Pc Tail Terminal, 12 | 516 |
|
$0.3220 / $0.8050 | Buy Now | ||
Quest Components | Slide Switch, Straight, Spst, On-off, 6, Pc Tail Terminal, 12 | 24 |
|
$0.4655 / $0.5586 | Buy Now |
CAD Models for 78RB06S by Grayhill Inc
Part Data Attributes for 78RB06S by Grayhill Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
|
Actuator Length
|
|
Actuator Type
|
SLIDE
|
Additional Feature
|
TOP TAPE SEAL; TUBE PKG.
|
Body Breadth
|
9.65 mm
|
Body Height
|
6.24 mm
|
Body Length or Diameter
|
17.3 mm
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.15 A
|
Contact (DC) Max Rating R Load
|
.15A@30VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.1 mΩ
|
Contact Timing
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
10000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
6
|
Number of Switch Sections
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
12
|
Packing Method
|
TUBE
|
Sealing
|
EPOXY TERMINAL SEALED; TOP TAPE SEALED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Length
|
0.136 inch
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for 78RB06S
This table gives cross-reference parts and alternative options found for 78RB06S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78RB06S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD04H1B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 78RB06S vs SD04H1B |
78B06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78RB06S vs 78B06S |
5435668-5 | LO PROFILE DIP SW 6P AU | TE Connectivity | 78RB06S vs 5435668-5 |
GDP08 | PIANO SWITCH,STRAIGHT,SP8T,8,PC TAIL TERMINAL | TE Connectivity | 78RB06S vs GDP08 |
9-1437586-5 | SLIDE DIP SWITCH- | TE Connectivity | 78RB06S vs 9-1437586-5 |
3-5435640-7 | DIP SW 6 POSN SEALED | TE Connectivity | 78RB06S vs 3-5435640-7 |
76RSB06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78RB06S vs 76RSB06S |
78RB06 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 78RB06S vs 78RB06 |
205-6ST | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 78RB06S vs 205-6ST |
SD08H0B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 78RB06S vs SD08H0B |