Part Details for 78SR105SCT by Texas Instruments
Overview of 78SR105SCT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 78SR105SCT
78SR105SCT CAD Models
78SR105SCT Part Data Attributes
|
78SR105SCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
78SR105SCT
Texas Instruments
1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, SMT-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | , SMSIP3H,1.0TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-XSMA-G3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SMSIP3H,1.0TB | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 78SR105SCT
This table gives cross-reference parts and alternative options found for 78SR105SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78SR105SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78SR105TC | 1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SIP-3 | Texas Instruments | 78SR105SCT vs 78SR105TC |
78SR105VC | 1.5A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, SIP3 | Texas Instruments | 78SR105SCT vs 78SR105VC |