Part Details for 79-3457-35-05 by Franz Binder GmbH & Co
Overview of 79-3457-35-05 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-3457-35-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | M12-A Male angled connector, Contacts: 5, unshielded, moulded on the cable, IP69K, UL, PUR, black, 5 x 0.34mm², 5 m RoHS: Compliant | 0 |
|
$12.4400 / $28.0900 | Buy Now |
|
CDM Electronics | Single-ended cordset male plug Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$22.5000 / $34.6200 | Buy Now |