Part Details for 79-3929 by Farnell / Duratool
Overview of 79-3929 by Farnell / Duratool
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79-3929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9876
|
Newark | Nozzle, 3Mm, 45Deg Fine, Tip/Nozzle Width:3Mm, Tip/Nozzle Style:45° Fine, For Use With:Duratool Smd Rework Stations, Product Range:- Rohs Compliant: Na |Duratool 79-3929 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.5200 | Buy Now |
DISTI #
2542928
|
element14 Asia-Pacific | NOZZLE, 3MM, 45DEG FINE RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5426 / $3.4173 | Buy Now |
DISTI #
2542928
|
Farnell | NOZZLE, 3MM, 45DEG FINE RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$3.6515 / $4.7557 | Buy Now |