Part Details for 79-5717-20-03 by Franz Binder GmbH & Co
Overview of 79-5717-20-03 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5717BCCZN | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Cut- | |
ADRF5717-EVALZ | Analog Devices | EVAL for ADRF5717 | |
ADRF5717BCCZN-R7 | Analog Devices | 48dB DATT 9 KHz - 30 GHz, Reel |
Price & Stock for 79-5717-20-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.4100 / $27.2300 | Buy Now |
|
CDM Electronics | Series M-B F power connector Package Multiple: 1 | 0 |
|
RFQ |