Part Details for 79-6424-20-02 by Franz Binder GmbH & Co
Overview of 79-6424-20-02 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6424ABRNZ5 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6424ABRNZ3 | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6424ABRNZ5-RL | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
Price & Stock for 79-6424-20-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AS-Interface Connecting cable, Contacts: 2, unshielded, moulded on the cable, IP67, PUR, black, 2 x 0.75mm², 2 m RoHS: Compliant | 0 |
|
$17.1400 / $24.0500 | Buy Now |
|
CDM Electronics | Connector flat cable to round cable Package Multiple: 1 | 0 |
|
RFQ |