Part Details for 79-9003-12-04 by Franz Binder GmbH & Co
Overview of 79-9003-12-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003PC | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003DM/B | Rochester Electronics LLC | 9003 - NAND Gate, TTL, CDIP14 |
Price & Stock for 79-9003-12-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2135
|
Newark | Sensor Cable, Plug, Straight, 4 Way, Pur, Snap In Locking, 2 M Rohs Compliant: Yes |Binder 79-9003-12-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 / $22.2600 | Buy Now |
|
Onlinecomponents.com | Snap-In IP40 Male cable connector, Contacts: 4, unshielded, moulded on the cable, IP40, PVC, black, 4 x 0.25mm², 2 m RoHS: Compliant | 0 |
|
$10.9200 / $24.6600 | Buy Now |
|
CDM Electronics | Single-ended cordset male connector Package Multiple: 1 | 0 |
|
RFQ |