Part Details for 790-041PG-33MPA by Glenair Inc
Overview of 790-041PG-33MPA by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51866-041PGSALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 4P Right Angle Receptacle. |
Price & Stock for 790-041PG-33MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AK1906
|
Newark | 790-041Pg-33Mpa |Glenair 790-041PG-33MPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$432.7500 / $1,395.6200 | Buy Now |
DISTI #
790-041PG-33MPA
|
Avnet Americas | Conn Micro D Subminiature PIN Contact 33 POS Solder Straight Through Hole - Bulk (Alt: 790-041PG-33MPA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 Factory Stock |
|
RFQ | |
DISTI #
631-790-041PG-33MPA
|
Mouser Electronics | D-Sub Micro-D Connectors Free Stand R/A w/ Pin Contacts RoHS: Compliant | 0 |
|
$811.3800 | Order Now |
DISTI #
GLE790-041PG-33MPA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 790-041PG-33MPA
790-041PG-33MPA CAD Models
790-041PG-33MPA Part Data Attributes
|
790-041PG-33MPA
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
790-041PG-33MPA
Glenair Inc
D Microminiature Connector, 33 Contact(s), Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | G | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 |