Part Details for 790-192 by WAGO Innovative Connections
Overview of 790-192 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5334
|
Newark | U-Shaped Busbar, Cu 10 Mm X 3 Mm, For 5 I/O, Suitable For 750 Series I/O Modules |Wago 790-192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $12.1400 | Buy Now |
DISTI #
2946-790-192-ND
|
DigiKey | U-SHAPED BUSBAR, CU 10 MM X 3 MM Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$6.3844 / $10.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$6.4100 | Buy Now |
|
Onlinecomponents.com | U-shaped busbar - 63 mm wide - 35 mm high - Cu 10 mm x 3 mm RoHS: Compliant | 0 |
|
$7.6900 / $11.0100 | Buy Now |