Part Details for 790-350/790-398 by WAGO Innovative Connections
Overview of 790-350/790-398 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-350/790-398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2152
|
Newark | Busbar Carrier, For Busbars Cu 10 Mm X 3 Mm, Flexible, For Din 35 Rail, Gray |Wago 790-350/790-398 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8300 / $50.5000 | Buy Now |
DISTI #
2946-790-350/790-398-ND
|
DigiKey | BUSBAR CARRIER, FOR BUSBARS CU 1 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$44.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$35.6000 | Buy Now |
|
Onlinecomponents.com | Busbar carrier - 70 mm wide - 56 mm high - adjustable - for DIN 35 rail RoHS: Compliant | 0 |
|
$42.7200 / $58.1200 | Buy Now |