Part Details for 790-362/790-398 by WAGO Innovative Connections
Overview of 790-362/790-398 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-362/790-398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2155
|
Newark | Busbar Carrier, For Busbars Cu 10 Mm X 3 Mm, Flexible, For Din 35 Rail, Gray |Wago 790-362/790-398 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5400 / $54.7700 | Buy Now |
DISTI #
2946-790-362/790-398-ND
|
DigiKey | BUSBAR CARRIER, FOR BUSBARS CU 1 Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$47.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$38.6100 | Buy Now |
|
Onlinecomponents.com | Busbar carrier - 85 mm wide - 99 mm high - adjustable - for DIN 35 rail RoHS: Compliant | 0 |
|
$46.3300 / $63.0300 | Buy Now |