Part Details for 790-398 by WAGO Innovative Connections
Overview of 790-398 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790-398
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-790-398-ND
|
DigiKey | T-CONNECTOR, FOR BUSBARS CU 10 M Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$13.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.5300 | Buy Now |
|
Onlinecomponents.com | T-connector - for busbars Cu 10 mm x 3 mm RoHS: Compliant | 0 |
|
$10.2300 / $13.9200 | Buy Now |