Part Details for 790 by CEC Industries Ltd
Overview of 790 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37T9476
|
Newark | T2 3/4 14V 1.79A 42Cp G4 Bi-Pin Halogen |Cec Industries 790 (Alternate Part Number: 00054007111153 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9850 / $1.8900 | Buy Now |
DISTI #
4895-790-ND
|
DigiKey | T2 3/4 14V 1.79A 42CP G4 Bi-Pin Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$3.3600 | Buy Now |