Part Details for 790001F00000 by Boyd Corporation
Overview of 790001F00000 by Boyd Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 790001F00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72182026
|
RS | Heat Sink | Boyd 790001F00000 RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Linear Foot | 0 |
|
$200.8600 | RFQ |
Part Details for 790001F00000
790001F00000 CAD Models
790001F00000 Part Data Attributes
|
790001F00000
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
790001F00000
Boyd Corporation
Heat Sink, Extruded, Longitudinal, Aluminum,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Height | 68.58 mm | |
Length | 2.44 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 9430 g | |
Width | 66.55 mm |