Part Details for 79002 SL005 by Alpha Wire
Overview of 79002 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79002 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9013
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 3 Conductor, 20 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.51Mm², Reel Length (Imperial):100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 79002 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$575.2300 | Buy Now |
DISTI #
79002SL005-ND
|
DigiKey | CABLE 3COND 20AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
3 In Stock |
|
$455.4167 / $474.1000 | Buy Now |
DISTI #
602-79002-100-09
|
Mouser Electronics | Multi-Conductor Cables 20AWG 3C UNSHIELDED 100FT SPOOL SLATE RoHS: Compliant | 2 |
|
$455.4100 / $474.0900 | Buy Now |
DISTI #
70252109
|
RS | Multiconductor Cable, EcoFlex, 79002, Slate, 20AWG, 3C, UnShielded, MP, 600V | Alpha Wire 79002 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$445.6500 / $474.1000 | RFQ |
Part Details for 79002 SL005
79002 SL005 CAD Models
79002 SL005 Part Data Attributes:
|
79002 SL005
Alpha Wire
Buy Now
|
Compare Parts:
79002 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |