Part Details for 79010 SL005 by Alpha Wire
Overview of 79010 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79010 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9027
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 2 Conductor, 18 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft Rohs Compliant: Yes |Alpha Wire 79010 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$554.0700 | Buy Now |
DISTI #
79010SL005-ND
|
DigiKey | CABLE 2COND 18AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$438.6633 / $456.6600 | Buy Now |
DISTI #
602-79010-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 5 |
|
$438.6600 / $456.6500 | Buy Now |
DISTI #
70258849
|
RS | Multiconductor Cable, EcoFlex, 79010, Slate, 18AWG, 2C, UnShielded, MP, 600V | Alpha Wire 79010 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$429.2600 / $456.6600 | RFQ |
DISTI #
65020063
|
Verical | Shielded Multi-Conductor Cable Modified Polyphenylene Ether 2Conductors 18AWG 2.54mm 600VAC Slate Modified Polyphenylene Ether 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$517.7931 / $541.3933 | Buy Now |
Part Details for 79010 SL005
79010 SL005 CAD Models
79010 SL005 Part Data Attributes
|
79010 SL005
Alpha Wire
Buy Now
|
Compare Parts:
79010 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |