Part Details for 79012-SL005 by Alpha Wire
Overview of 79012-SL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79012-SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 4 Conductors 18AWG 6.27mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$801.2800 / $844.7700 | Buy Now |
DISTI #
79012-SL005
|
TME | Wire, EcoFlex®, 4x18AWG, unshielded, 600V, 30.5m, Cu, stranded Min Qty: 1 | 1 |
|
$526.7700 / $632.1200 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 4 Conductors 18AWG 6.27mm 600VAC - Slate - 30.48m (100ft)/Spool RoHS: Compliant |
2 In Stock 4 Factory Stock |
|
$801.2800 / $844.7700 | Buy Now |