There are no models available for this part yet.
Overview of 79014 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87901-402HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 2 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
87901-422HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 22 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. | |
87901-444HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 44 Positions, 2.54 mm Pitch, Vertical, 20.83 mm (0.82in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for 79014 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9034
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 7 Conductor, 18 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:7Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79014 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,422.7100 | Buy Now | |
DISTI #
3937-79014SL001-ND
|
DigiKey | CABLE 7COND 18AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$15,045.5100 | Buy Now | |
DISTI #
79014SL001-ND
|
DigiKey | CABLE 7COND 18AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.6858 | Buy Now | |
DISTI #
602-79014-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 7 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$7,131.0800 | Order Now | |
DISTI #
70258854
|
RS | Multiconductor Cable, EcoFlex,79014,Slate,18AWG,7C, UnShielded, MP,600V | Alpha Wire 79014 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,315.1300 | RFQ |
CAD Models for 79014 SL001 by Alpha Wire
Part Data Attributes for 79014 SL001 by Alpha Wire
79014 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
79014 SL001Alpha WireVS
-