There are no models available for this part yet.
Overview of 79024 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 79024 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9052
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 9 Conductor, 16 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.32Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79024 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,737.3000 | Buy Now | |
DISTI #
3937-79024SL001-ND
|
DigiKey | CABLE 9COND 16AWG SLATE Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$23,791.0200 | Buy Now | |
DISTI #
79024SL001-ND
|
DigiKey | CABLE 9COND 16AWG SLATE Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.5720 | Buy Now | |
DISTI #
602-79024-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 9 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$10,570.8200 | Order Now | |
DISTI #
70258872
|
RS | Multiconductor Cable, EcoFlex, Slate,16AWG,9C, UnShielded, MP,600V | Alpha Wire 79024 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$11,567.1900 | RFQ |