There are no models available for this part yet.
Overview of 79030 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS79030DBVT | Texas Instruments | 10-V, 50-mA, Low Noise, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 | |
TPS79030DBVR | Texas Instruments | 10-V, 50-mA, Low Noise, Low Iq, Low-Dropout Linear Regulator 5-SOT-23 -40 to 125 |
Price & Stock for 79030 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9062
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 4 Conductor, 14 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79030 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$7,456.4900 | Buy Now | |
DISTI #
3937-79030SL001-ND
|
DigiKey | CABLE 4COND 14AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$15,113.9800 | Buy Now | |
DISTI #
79030SL001-ND
|
DigiKey | CABLE 4COND 14AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7162 | Buy Now | |
DISTI #
602-79030-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 4 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$6,715.4400 | Order Now | |
DISTI #
70258881
|
RS | Multiconductor Cable, EcoFlex,79030,Slate,14AWG,4C, UnShielded, MP,600V | Alpha Wire 79030 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,777.9400 | RFQ |
CAD Models for 79030 SL001 by Alpha Wire
Part Data Attributes for 79030 SL001 by Alpha Wire
79030 SL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
79030 SL001Alpha WireVS
-