790319-2
Description: Terminal, 6 mm2, BRASS, TIN FINISH, WIRE TERMINAL, ROHS COMPLIANT

Overview of 790319-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 790319-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Quick Disconnect Terminal 10-12AWG RCP 22.3mm 6.8mm Tin Strip RoHS: Compliant 9160 In Stock
  • 50 $2.2800
  • 1,250 $0.4430
  • 2,500 $0.2940
  • 5,000 $0.1987
$0.1987 / $2.2800 Buy Now
DISTI # 51555543
Verical Connector Terminal 10-12AWG Brass RCP 22.3mm Tin Strip Min Qty: 50 Package Multiple: 50 Date Code: 1310 Americas - 9150
  • 50 $2.9640
  • 1,250 $0.5759
  • 2,500 $0.3822
  • 5,000 $0.2583
$0.2583 / $2.9640 Buy Now
Master Electronics Quick Disconnect Terminal 10-12AWG RCP 22.3mm 6.8mm Tin Strip RoHS: Compliant 9160 In Stock
  • 50 $2.2800
  • 1,250 $0.4430
  • 2,500 $0.2940
  • 5,000 $0.1987
$0.1987 / $2.2800 Buy Now

CAD Models for 790319-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 790319-2 by TE Connectivity

790319-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Terminal Gender
FEMALE
Terminal and Terminal Block Type
WIRE TERMINAL
Wire Cross Section
6 mm2
Wire Gauge
10 AWG
Want to compare parts?
  1. 790319-2
    TE Connectivity
    Terminal, 6 mm2, BRASS, TIN FINISH, WIRE TERMINAL, ROHS COMPLIANT
    VS

Related Parts for 790319-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 790319-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 790319-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 790319-2 would you like to use for your alert(s)?
  • Please alert me when 790319-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 790319-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 790319-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 790319-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 790319-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 790319-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: