-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H5975
|
Newark | Recep 6,35 Positive Lock Mk I Rohs Compliant: Yes |Amp Te Connectivity 790319-4 Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
2266-790319-4TR-ND
|
DigiKey | CONN QC RCPT 10-11.5AWG 0.250 Min Qty: 1250 Lead time: 19 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.1610 / $0.2290 | Buy Now |
DISTI #
790319-4-ND
|
DigiKey | CONN QC RCPT 10-11.5AWG 0.250 Min Qty: 1250 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0980 | Buy Now |
DISTI #
790319-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 790319-4) RoHS: Compliant Min Qty: 105000 Package Multiple: 5000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.1039 | Buy Now |
DISTI #
571-790319-4
|
Mouser Electronics | Terminals POSITIVE LOCK RECPT RoHS: Compliant | 0 |
|
$0.0980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0923 | Buy Now |
DISTI #
AMP790319-4
|
Heilind Electronics | RECEP 6.35 POSITIVE LOCK MK I | Americas - 0 in Stock |
|
$0.1154 | Buy Now |
|
Onlinecomponents.com | PL RECEPTACLE 3.3-6 MM2 PHBZ RoHS: Compliant |
2500 Partner Stock |
|
$0.1036 / $0.1212 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
AMP790319-4
|
Interstate Connecting Components | RECEP 6.35 POSITIVE LOCK MK I | 0 |
|
$0.1154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
790319-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
790319-4
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 5.26 mm2 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |