-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL RECEPTACLE 3.3-6 MM2 TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C2886
|
Newark | Recep 6,35 Positive Lock Mk I Rohs Compliant: Yes |Amp Te Connectivity 790319-5 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
A111622CT-ND
|
DigiKey | CONN QC RCPT 10-11.5AWG 0.250 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4815 In Stock |
|
$0.2005 / $0.4200 | Buy Now |
DISTI #
790319-5
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 790319-5) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2161 | Buy Now |
DISTI #
571-790319-5
|
Mouser Electronics | Terminals RECEP 6 35 POSITIVE RoHS: Compliant | 7500 |
|
$0.1750 / $0.1950 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1843 | Buy Now |
DISTI #
AMP790319-5
|
Heilind Electronics | RECEP 6,35 POSITIVE LOCK MK I | Americas - 0 in Stock |
|
$0.1753 / $0.2373 | Buy Now |
|
Onlinecomponents.com | PL RECEPTACLE 3.3-6 MM2 TPPHBZ RoHS: Compliant | 0 |
|
$0.1513 / $0.2491 | Buy Now |
DISTI #
77581097
|
Verical | Connector Terminal SKT Crimp ST Cable Mount 10-11AWG Reel RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Date Code: 2324 | Americas - 2500 |
|
$0.1696 / $0.1859 | Buy Now |
DISTI #
790319-5
|
TTI | Terminals RECEP 6 35 POSITIVE Min Qty: 5000 Package Multiple: 1250 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1940 | Buy Now |
DISTI #
AMP790319-5
|
Interstate Connecting Components | RECEP 6,35 POSITIVE LOCK MK I | 0 |
|
$0.1753 / $0.2373 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
790319-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
790319-5
TE Connectivity
PL RECEPTACLE 3.3-6 MM2 TPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.135 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 5.26 mm2 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |