There are no models available for this part yet.
Overview of 79033 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 79033 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9068
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 9 Conductor, 14 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.08Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79033 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$13,469.9700 | Buy Now | |
DISTI #
3937-79033SL001-ND
|
DigiKey | CABLE 9COND 14AWG SLATE Min Qty: 1000 Lead time: 10 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
216-79033SL001-ND
|
DigiKey | CABLE 9COND 14AWG SLATE Min Qty: 1000 Lead time: 10 Weeks Container: Spool | Temporarily Out of Stock |
|
$14.5592 | Buy Now | |
DISTI #
602-79033-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 9 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$14,557.5500 | Order Now | |
DISTI #
70258886
|
RS | Multiconductor Cable, EcoFlex, Slate,14AWG,9C, UnShielded, MP,600V | Alpha Wire 79033 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$16,860.7900 | RFQ |