Part Details for 790368-1 by TE Connectivity
Overview of 790368-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 790368-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1133
|
Newark | Terminyl Wire Pin Assy 8 |Amp Te Connectivity 790368-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $3.7600 | Buy Now |
|
Onlinecomponents.com | Wire Pin 8AWG M 22mm 8mm Tin Loose RoHS: Compliant |
1638 Partner Stock |
|
$2.4000 / $3.5100 | Buy Now |
DISTI #
20027669
|
Verical | Wire Pin 8AWG Copper Natural M 22mm Tin Loose RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 1638 |
|
$1.8000 / $1.9100 | Buy Now |
DISTI #
7903681-TEC
|
TME | 790368-1 Min Qty: 24 | 1668 |
|
$1.5252 / $1.7781 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2168 |
|
RFQ | |
DISTI #
790368-1
|
Avnet Abacus | Wire Pin 8AWG M 22mm 8mm Tin Loose Piece (Alt: 790368-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Abacus - 0 |
|
Buy Now | |
DISTI #
790368-1
|
Avnet Abacus | Wire Pin 8AWG M 22mm 8mm Tin Loose Piece (Alt: 790368-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114400692555
|
Chip1Stop | Wire Pin 8AWG M 22mm 8mm Tin Loose Piece RoHS: Compliant | 1638 |
|
$1.9100 / $2.1600 | Buy Now |
|
Master Electronics | Wire Pin 8AWG M 22mm 8mm Tin Loose RoHS: Compliant |
1638 Partner Stock |
|
$2.4000 / $3.5100 | Buy Now |
Part Details for 790368-1
790368-1 CAD Models
790368-1 Part Data Attributes
|
790368-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
790368-1
TE Connectivity
10.5mm2, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |