There are no models available for this part yet.
Overview of 79039 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 79039 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W9078
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 5 Conductor, 12 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:12Awg, Conductor Area Csa:3.29Mmâ², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79039 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$12,669.7200 | Buy Now | |
DISTI #
3937-79039SL001-ND
|
DigiKey | CABLE 5COND 12AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$25,680.9800 | Buy Now | |
DISTI #
79039SL001-ND
|
DigiKey | CABLE 5COND 12AWG SLATE Min Qty: 1 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$11.4118 | Buy Now | |
DISTI #
602-79039-1000-09
|
Mouser Electronics | Multi-Conductor Cables 12 AWG 5 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$11,410.5800 | Order Now | |
DISTI #
70258896
|
RS | Multiconductor Cable, EcoFlex, Slate,12AWG,5C, UnShielded, MP,600V | Alpha Wire 79039 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$13,215.9100 | RFQ |