Part Details for 7904180000 by Weidmüller Interface GmbH & Co. KG
Overview of 7904180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7904180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1106
|
Newark | Terminal Block, Din Rail, 3Pos, 10Awg, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Tension Clamp, Rated Current:32A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 7904180000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.1000 | Buy Now |
DISTI #
281-3651-ND
|
DigiKey | CONN TERM BLK FEED THRU 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$1.3028 / $3.0300 | Buy Now |
DISTI #
7904180000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 3 POS 33A - Bulk (Alt: 7904180000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.3515 / $1.5570 | Buy Now |
DISTI #
470-7904180000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 4/3 AN RoHS: Compliant | 101 |
|
$1.3000 / $3.0300 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail 33A RoHS: Compliant |
165 In Stock 2000 Factory Stock |
|
$1.3900 / $2.7700 | Buy Now |
DISTI #
7904180000
|
Avnet Abacus | Conn Feed-Through Modular Terminal Blocks 3 POS 33A (Alt: 7904180000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail 33A RoHS: Compliant |
165 In Stock 2000 Factory Stock |
|
$1.3900 / $2.7700 | Buy Now |