Part Details for 79042 SL005 by Alpha Wire
Overview of 79042 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79042 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9085
|
Newark | Ecogen Ecoflex Unshielded Cable Multconductor, 4 Conductor, 10 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:10Awg, Conductor Area Csa:5.32Mm², Reel Length (Imperial):100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 79042 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,438.6500 | Buy Now |
DISTI #
79042SL005-ND
|
DigiKey | CABLE 4COND 10AWG SLATE Min Qty: 100 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$21.9653 | Buy Now |
DISTI #
602-79042-100-09
|
Mouser Electronics | Multi-Conductor Cables 10AWG 4C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,196.5300 | Order Now |
DISTI #
70258903
|
RS | Multiconductor Cable, EcoFlex,79042,Slate,10AWG,4C, UnShielded, MP,600V | Alpha Wire 79042 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,196.5300 | RFQ |