Part Details for 79044 SL001 by Alpha Wire
Overview of 79044 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79044 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4914
|
Newark | Ecogen Ecoflex Unshielded Multiconductor Cable, 2 Conductor, 22 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):1000Ft Rohs Compliant: Yes |Alpha Wire 79044 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,408.3300 | Buy Now |
DISTI #
79044SL001-ND
|
DigiKey | CABLE 2COND 22AWG SLATE 1000' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
3 In Stock |
|
$1,268.5000 | Buy Now |
DISTI #
602-79044-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 2C UNSHIELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,268.5000 | Order Now |
DISTI #
70258906
|
RS | Multiconductor Cable, EcoFlex,79044,Slate,22AWG,2C, UnShielded, MP,600V | Alpha Wire 79044 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,268.5000 | RFQ |
DISTI #
79044-SL001
|
TME | Wire, EcoFlex®, 2x22AWG, unshielded, 600V, 305m, Cu, stranded Min Qty: 1 | 1 |
|
$1,082.3100 / $1,391.5400 | Buy Now |
Part Details for 79044 SL001
79044 SL001 CAD Models
79044 SL001 Part Data Attributes
|
79044 SL001
Alpha Wire
Buy Now
|
Compare Parts:
79044 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |