Part Details for 79045 SL005 by Alpha Wire
Overview of 79045 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79045 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4918
|
Newark | Ecogen Ecoflex Unshielded Multiconductor Cable, 3 Conductor, 22 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):100Ft, Product Range:-Rohs Compliant: Yes |Alpha Wire 79045 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$539.4100 | Buy Now |
DISTI #
3937-79045SL005-ND
|
DigiKey | CABLE 3COND 22AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$961.0400 | Buy Now |
DISTI #
79045SL005-ND
|
DigiKey | CABLE 3COND 22AWG SLATE 100' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$427.0540 / $464.5600 | Buy Now |
DISTI #
602-79045-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 3 Conductor 600V Unshielded, MPPE 100 ft Spool Slate RoHS: Compliant | 1 |
|
$427.0500 / $464.5500 | Buy Now |
DISTI #
70258909
|
RS | Multiconductor Cable, EcoFlex,79045,Slate,22AWG,3C, UnShielded, MP,600V | Alpha Wire 79045 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$469.2100 | RFQ |
Part Details for 79045 SL005
79045 SL005 CAD Models
79045 SL005 Part Data Attributes
|
79045 SL005
Alpha Wire
Buy Now
|
Compare Parts:
79045 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |