Part Details for 79047 SL005 by Alpha Wire
Overview of 79047 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 79047 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4922
|
Newark | Ecogen Ecoflex Unshielded Multiconductor Cable, 6 Conductor, 22 Awg, 100 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.38Mm², Reel Length (Imperial):100Ft, Product Range:-Rohs Compliant: Yes |Alpha Wire 79047 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$791.7000 | Buy Now |
DISTI #
79047SL005-ND
|
DigiKey | CABLE 6 22AWG SLATE 30.5M Min Qty: 100 Lead time: 8 Weeks Container: Bulk |
200 In Stock |
|
$6.2680 | Buy Now |
DISTI #
602-79047-100-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C UNSHIELD 100FT SPOOL SLATE RoHS: Compliant | 1 |
|
$628.6200 / $639.6500 | Buy Now |
DISTI #
70258913
|
RS | Multiconductor Cable, EcoFlex,79047,Slate,22AWG,6C, UnShielded, MP,600V | Alpha Wire 79047 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$770.9800 / $811.5400 | RFQ |