Part Details for 7906210000 by Weidmüller Interface GmbH & Co. KG
Overview of 7906210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7906210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H9464
|
Newark | Terminal Block, Eurostyle, 24 Position, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:-, Rated Current:24A, Rated Voltage:400V, Product Range:-, No. Of Rows:2Rows Rohs Compliant: Yes |Weidmuller 7906210000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.4100 / $16.4200 | Buy Now |
DISTI #
281-6047-ND
|
DigiKey | CONN BARRIER STRIP 12CIRCUIT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
284 In Stock |
|
$9.4984 / $13.0500 | Buy Now |
DISTI #
7906210000
|
Avnet Americas | Conn Terminal Strip 24 POS Screw Cable Mount 25A - Bulk (Alt: 7906210000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$9.4984 / $10.9422 | Buy Now |
DISTI #
25H9464
|
Avnet Americas | Conn Terminal Strip 24 POS Screw Cable Mount 25A - Bulk (Alt: 25H9464) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$11.8800 / $15.5500 | Buy Now |
DISTI #
470-7906210000
|
Mouser Electronics | Barrier Terminal Blocks MK 3/12/E | 73 |
|
$9.7800 / $13.0500 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Strip 24 POS Screw Cable Mount 25A RoHS: Compliant | 214 Factory Stock |
|
$10.2600 / $13.3800 | Buy Now |
|
Master Electronics | Conn Terminal Strip 24 POS Screw Cable Mount 25A RoHS: Compliant | 214 Factory Stock |
|
$10.2600 / $13.3800 | Buy Now |