Part Details for 7907490000 by Weidmüller Interface GmbH & Co. KG
Overview of 7907490000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7907490000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1183
|
Newark | Din Rail, Steel, 2M X 15Mm X 35Mm, Accessory Type:Din Rail, For Use With:Weidmuller Terminal Blocks, Length:2M, Height:15Mm, Width:35Mm, Rail Material:Steel, Fixing Centers:36Mm, Product Range:- Rohs Compliant: Yes |Weidmuller 7907490000 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3100 / $58.6100 | Buy Now |
DISTI #
7907490000-ND
|
DigiKey | DIN RAIL 35MMX15MM SLOTTED 2M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
20 In Stock |
|
$41.5441 / $46.5300 | Buy Now |
DISTI #
7907490000
|
Avnet Americas | Connector Accessories Mounting Rail Steel - Bulk (Alt: 7907490000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
$20.5664 / $23.6925 | Buy Now |
DISTI #
470-7907490000
|
Mouser Electronics | Mounting Hardware TS 35X15/LL 2M/ST/SZ | 14 |
|
$39.5500 / $49.8400 | Buy Now |
|
Onlinecomponents.com | DIN Rail - 35mmx15mm - Slotted - 2m RoHS: Compliant | 0 |
|
$22.5700 / $32.9100 | Buy Now |